TRU COMPONENTS TC-8410480 LED set RGB Circular 5 mm Wired LEDs 1800-5000 mcd

MPN
TC-8410480
EAN-13
4053199949427
Order Code
18-3473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £13.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

TruComponents TC-8410480, also known as TruComponents T1810O123 LED set, also known as TruComponents TC-8410480, is a set of RGB circular LEDs designed with precision for engineering applications requiring efficient and varied lighting solutions. Each LED in this set has a diameter of 5 mm and provides different luminous intensities, with values of 1800 millicandela for red, 5000 millicandela for green, and 3000 millicandela for blue, all within a viewing angle of 30 degrees. These LEDs are well-suited for use in electronic displays, signalling equipment, and ambient lighting systems where accurate colour representation and intensity control are critical. The robust and compact design of these LEDs makes them ideal for integrating into circuit boards and other compact electronic assemblies where space is limited yet reliable performance is necessary.
Type LED set
Kit Content 25
Casing 5mm
Colour RGB
Lens Type Circular
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Operating Voltage 24V DC
Radiation Angle 30°
Technology InGaAIP

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot