TRU COMPONENTS TC-8410476 T1810O122 LED set Cold white Circular 5 mm 14000 mcd

MPN
TC-8410476
EAN-13
4053199949410
Order Code
18-3472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

TruComponents TC-8410476 is also known as the TruComponents T1810O122 LED set, which offers a cold white light output with a circular design, measuring 5 mm in diameter. It delivers a luminous intensity of 14000 millicandela with a beam angle of 20 degrees, making it suitable for precise lighting applications. This LED is ideal for tasks requiring concentrated illumination, such as display lighting, indicator lamps, and general electronic signalling. The robust design and high intensity make it a reliable choice for both professional engineering projects and advanced hobbyist activities, ensuring consistent performance across various conditions.
Type LED set
Kit Content 25
Casing 5mm
Colour Cold white
Colour Temperature 6000 - 6500K
Lens Type Circular
Light intensity I(V) 14000mcd
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Operating Voltage 24V DC
Radiation Angle 20°
Technology InGaAIP

Reviews

Be the first to submit a review

Trustpilot