TRU COMPONENTS TC-8410468 T1810O120 LED set Light warm white 5mm 20000mcd 25de

MPN
TC-8410468
EAN-13
4053199949397
Order Code
18-3469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TruComponents TC-8410468 is an LED set featuring a light warm white circular design with a diameter of 5 mm. This component delivers an impressive luminous intensity of 20000 millicandelas and a viewing angle of 25 degrees, making it suitable for applications requiring focused and intense illumination. Its warm white light output is ideal for ambient lighting in residential, commercial, and industrial environments where a soft and inviting atmosphere is desired. Engineers can integrate this LED set into devices such as indicator lights, displays, or accent lighting where precise light direction and intensity are critical. The durable construction and reliable performance ensure it meets the rigorous demands of various electronic and lighting projects.
Type LED set
Kit Content 25
Casing 5mm
Colour Light warm white
Colour Temperature 3000 - 3200K
Lens Type Circular
Light intensity I(V) 20000mcd
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Operating Voltage 24V DC
Radiation Angle 25°
Technology InGaAIP

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot