TRU COMPONENTS TC-8410464 LED set Warm white Circular 5mm 20000mcd 25° Wired

MPN
TC-8410464
EAN-13
4053199949380
Order Code
18-3468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

TruComponents TC-8410464, known alternately as the TruComponents T1810O119 LED set, comprises warm white circular LED lights with a diameter of 5 mm. These LEDs boast a luminous intensity of 20000 millicandela and a viewing angle of 25 degrees, making them particularly suitable for precision applications requiring focused and intense light output. Engineered for versatile use, these LED lights can be integrated into projects within the fields of electronic displays, indicator panels, and optical signalling. Their robust form and reliable performance under varying conditions also make them ideal for use in both hobbyist projects and professional electronic assemblies. The warm white hue further provides a visually comfortable lighting option suitable for ambient and task lighting applications.
Type LED set
Kit Content 25
Casing 5mm
Colour Warm white
Colour Temperature 2700 - 3000K
Lens Type Circular
Light intensity I(V) 20000mcd
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Operating Voltage 24V DC
Radiation Angle 25°
Technology InGaAIP

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot