TRU COMPONENTS TC-8410460 T1810O118 LED set Yellow 5mm 800mcd 35° Wired

MPN
TC-8410460
EAN-13
4053199949373
Order Code
18-3467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

TruComponents TC-8410460 is associated with the alternate description of TruComponents T1810O118 LED set Yellow Circular 5 mm 800 mcd 35 °. The LED set features a circular shaped yellow light-emitting diode with a standard size of 5 mm, delivering a luminous intensity of 800 millicandela and a viewing angle of 35 degrees, making it suitable for diverse lighting and indication tasks. Its robust design caters to applications requiring reliable visual signalling, often used in electronic projects, automotive dashboard lights, and as indicator lights in control panels. With precise optical and electrical characteristics, this LED set is ideal for engineers looking to implement efficient and consistent lighting solutions in both experimental setups and complex systems.
Type LED set
Kit Content 25
Casing 5mm
Colour Yellow
Lens Type Circular
Light intensity I(V) 800mcd
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 30mA
Operating Voltage 24V DC
Radiation Angle 35°
Technology GaP

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot