TRU COMPONENTS TC-8410420 LED set Yellow Circular 5 mm 800 mcd 35° Wired LEDs

MPN
TC-8410420
EAN-13
4053199949274
Order Code
18-3453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

TruComponents TC-8410420, also known as the TruComponents T1810O108 LED set, consists of precision-engineered, yellow, circular LED lights with a diameter of 5 mm. Each LED offers an impressive luminous intensity of 800 millicandela and operates with a viewing angle of 35 degrees, making it suitable for applications requiring focused illumination. Typical engineering uses include electronic visual indicators, status signalling in control panels, and decorative lighting elements in architectural projects. The LEDs are compatible with standard circuit designs and provide consistent performance reliability, making them a versatile component in various design and engineering projects.
Type LED set
Kit Content 25
Casing 5mm
Colour Yellow
Lens Type Circular
Light intensity I(V) 800mcd
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 30mA
Operating Voltage 12V DC
Radiation Angle 35°
Technology GaP

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot