TRU COMPONENTS TC-8410356 LED set RGB Circular 3mm 1000mcd-4000mcd-2000mcd 30°

MPN
TC-8410356
EAN-13
4053199950201
Order Code
18-3440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £12.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

TruComponents TC-8410356, also known as TruComponents T1810O093, is a high-performance LED set designed for applications requiring precise colour blending and delivery. This LED set comprises RGB circular LEDs each measuring 3 mm in diameter, providing brightness levels of 1000 mcd, 4000 mcd, and 2000 mcd across different colours with a viewing angle of 30 degrees. These attributes make them particularly suitable for use in intricate electronic displays, status indicators, and decorative lighting where accurate colour rendering and compact size are essential. Engineers often employ these LEDs in projects requiring dynamic lighting effects and high reliability, benefiting from their consistent performance and adaptability in varied environments. The TruComponents T1810O093 LED set exemplifies engineering efficiency in light-emitting technology tailored for both consumer electronics and industrial applications.
LED Colour RGB
Lens Type Circular
Forward Voltage 12V DC
Viewing Angle 30°
Casing 3mm
Content 25
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Product Type LED set
Technology InGaAIP
Type Circular

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot