TRU COMPONENTS TC-8410320 T1810O085 LED set Red Circular 3 mm 600 mcd 30°

MPN
TC-8410320
EAN-13
4053199945993
Order Code
18-3432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £10.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

TruComponents TC-8410320 is a high-performance LED set designed for precision and reliability in a variety of applications. Featuring a red circular lens with a diameter of 3 mm, this LED provides a luminous intensity of 600 millicandela (mcd) and operates within a narrow viewing angle of 30 degrees, ensuring focused and efficient light projection. Engineered for use in electronics, instrumentation panels, and signalling applications, this LED set is well-suited for environments where compact size and specific directional lighting are required. Its technical characteristics make it an ideal choice for tasks demanding precise and consistent illumination.
Type LED set
Kit Content 25
Casing 3mm
Colour Red
Lens Type Circular
Light intensity I(V) 600mcd
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Operating Voltage 12V DC
Radiation Angle 30°
Technology GaP

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot