TRU COMPONENTS TC-7495216 LED bulb Blue 12V DC/AC Indicator Light Industrial

MPN
TC-7495216
EAN-13
2050005784663
Order Code
18-3420
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 421 in stock

TruComponents TC-7495216 is a 4.8mm LED indicator designed for versatile applications requiring a reliable visual display. Operating efficiently at 12 V, both DC and AC, this LED bulb emits a clear blue light, making it suitable for a range of signalling and indication purposes. Its compatibility with dual power supply types enhances its adaptability in diverse environments such as control panels, instrumentation, and automotive dashboards. With a robust design tailored for enduring performance, the TC-7495216 ensures consistent operation in demanding conditions, delivering reliability and precision expected in engineering contexts.
Type LED bulb
LED Colour Blue
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 13.5mm
Head height 1.5mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 41.7mm
Recess Diameter 12mm

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot