TRU COMPONENTS TC-7495164 LED bulb Green 12 V DC/AC Industrial panel indicator

MPN
TC-7495164
EAN-13
2050005784533
Order Code
18-3411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 292 in stock

TruComponents TC-7495164 is a 4.8mm LED indicator designed for both direct and alternating current applications at a voltage level of 12 V. This LED bulb emits a green light, making it suitable for use in various signalling and status indication applications. Its compact size and energy-efficient performance make it ideal for integration into control panels, dashboards, and other electronic equipment where clear visual indication is necessary. The versatility of its DC/AC capability allows it to be easily incorporated into a wide range of electrical systems, maintaining consistent performance in differing environments.
Type LED bulb
LED Colour Green
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 9.5mm
Head height 4.8mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 39mm
Recess Diameter 8mm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot