TRU COMPONENTS TC-7495148 LED bulb Green 12 V DC/AC Indicator Industrial Panel

MPN
TC-7495148
EAN-13
2050005784496
Order Code
18-3407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 634 in stock

TruComponents TC-7495148 is a green LED bulb designed for use with 12 V DC or AC supply systems, recognised as a member of the 4.8mm LED indicators category. This component features a resilient construction, ideally suited for panel-mount indication applications where long-life and reliable signalling are required. Its compact design allows for easy integration into various electrical circuits, supporting both direct and alternating current configurations. Typical applications include power status indication, signal transmission in control panels, and visual feedback in automotive dashboards. The product's efficient luminance and robust design make it a practical choice for engineers needing dependable and clear illumination in diverse environments.
Type LED bulb
LED Colour Green
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 9.5mm
Head height 1.5mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 39mm
Recess Diameter 8mm

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot