TRU COMPONENTS TC-7495144 LED bulb Red 12 V DC/AC Industrial Panel Indicators

MPN
TC-7495144
EAN-13
2050005784489
Order Code
18-3406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 805 in stock

TruComponents TC-7495144 is a 4.8mm LED indicator designed for versatile applications where reliable status indication is required. This LED bulb, capable of operating with both 12 V DC and AC power sources, emits a red light that ensures clear visibility in various environments. Constructed for durability, the TC-7495144 incorporates advanced LED technology that offers long-lasting performance and energy efficiency. Commonly utilised in panel indicators, signal devices, and diagnostic equipment, this LED bulb is well-suited for both industrial and consumer electronics applications where succinct, dependable status signalling is essential. Its robust design and compatibility with standard 4.8mm sockets make it a valuable component in engineering and technical fields.
Type LED bulb
LED Colour Red
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 9.5mm
Head height 1.5mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 39mm
Recess Diameter 8mm

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot