TRU COMPONENTS TC-7495136 LED bulb Blue 12 V DC/AC Indicator Industrial Panel

MPN
TC-7495136
EAN-13
2050005784465
Order Code
18-3405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

TruComponents TC-7495136 is an LED bulb designed for use in both DC and AC circuits, supporting a voltage of 12 volts. This component is categorised as a 4.8mm LED indicator, making it particularly well-suited for panel mounting applications where space efficiency is crucial. Its blue LED provides clear visibility and colour recognition, which is essential for status indication, signal transmission, or alert systems in various engineering environments, including automotive dashboards and industrial control panels. The robust construction of this LED ensures reliable performance and longevity, which is critical for maintenance-intensive installations.
Type LED bulb
LED Colour Blue
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 7mm
Head height 3.5mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 33.5mm
Recess Diameter 6mm

Alternatives (14)

Reviews

Be the first to submit a review

Trustpilot