TRU COMPONENTS TC-7495120 LED Indicator Blue 12V DC/AC Industrial Panel Light

MPN
TC-7495120
EAN-13
2050005784427
Order Code
18-3402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

TruComponents TC-7495120 is a 4.8mm LED indicator designed for versatile and reliable performance in a range of engineering applications. This LED bulb operates efficiently with a voltage of 12 V, supporting both direct current (DC) and alternating current (AC), making it suitable for diverse electrical environments. It emits a blue light, which is often used in indicator panels, control equipment, and various signalling applications where clear visual feedback is required. The robust design of the TC-7495120 ensures durability and consistent illumination, making it an ideal component in industrial machinery, automotive systems, and electronic devices needing dependable status indication.
Type LED bulb
LED Colour Blue
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 7mm
Head height 1mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 34.5mm
Recess Diameter 6mm

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot