TRU COMPONENTS TC-7495116 LED bulb Green 12 V DC/AC Indicator Light Panel

MPN
TC-7495116
EAN-13
2050005784410
Order Code
18-3401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 418 in stock

TruComponents TC-7495116 is a green LED bulb designed for both 12 V DC and AC applications. This component is categorised under 4.8mm LED indicators and provides reliable illumination for various signalling and indicator panel applications. With its robust construction, the LED bulb is suitable for use in demanding engineering environments, including control panels, automotive dashboards, and industrial equipment displays. Its ability to operate with both direct current and alternating current enhances its versatility in diverse performance settings. The compact design ensures easy installation and integration into existing systems, making it an efficient choice for engineers looking to upgrade or replace indicator lights.
Type LED bulb
LED Colour Green
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 7mm
Head height 1mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 34.5mm
Recess Diameter 6mm

Alternatives (14)

Reviews

Be the first to submit a review

Trustpilot