TRU COMPONENTS TC-7495112 LED bulb Red 12 V DC/AC Industrial Indicator

MPN
TC-7495112
EAN-13
2050005784403
Order Code
18-3398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

TruComponents TC-7495112 is a high-quality 4.8mm LED indicator specifically designed for applications requiring a durable and reliable lighting solution. This LED bulb operates efficiently with both 12 V DC and AC power supplies, making it versatile for various systems. It emits a clear red light, ensuring visibility and indication performance in demanding environments. Engineers frequently utilise this LED indicator in control panels, switchgear, and dashboard systems where visual signalling is essential. Its robust construction and reliable performance make it an ideal choice for both industrial and commercial applications requiring a consistent and dependable indicator light.
Type LED bulb
LED Colour Red
Forward Voltage 12V DC/AC
Connection Open end cable
Content 1
Front panel thickness Max. 10mm
Head Diameter 7mm
Head height 1mm
IP Rating IP67
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Mounting depth 34.5mm
Recess Diameter 6mm

Alternatives (15)

Reviews

Be the first to submit a review

Trustpilot