TRU COMPONENTS Tc-6869412 Ring Binder SMD 1206 0.25 W 5% 1000 Parts Resistors

MPN
TC-6869412
EAN-13
4016139335926
Order Code
18-3366
Country of Origin
China
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £42.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TruComponents TC-6869412 is a comprehensive pack of SMD resistors designed for precision electronic applications, provided in a convenient ring binder format for ease of access and organisation. This set contains 1000 resistors, each conforming to the 1206 package size and offering a power rating of 0.25 watts with a tolerance of 5%. The 1717353 series SMD resistors are suitable for a wide range of electronic circuit designs, including applications in telecommunications, consumer electronics, and automotive systems, where reliable performance and compact design are crucial. The use of these SMD resistors enables efficient power management and signal integrity in various devices, offering engineers a reliable component for diverse technical requirements. The packaging and design of these resistors make them ideal for both prototyping and large-scale production environments.
Type SMD
Power Rating 0.25W
Content 1000
Product Type Ring binder
Tolerance ± 5%

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot