TRU COMPONENTS Tc-6869408 Ring Binder SMD 0603 0.1W 1% 1000 Parts Resistors

MPN
TC-6869408
EAN-13
4016139335872
Order Code
18-3365
Country of Origin
China
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £34.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

TruComponents' TC-6869408 is a high-precision resistor pack consisting of 1,000 surface-mount device resistors designed in the 0603 package format. Engineered for low-power applications, each resistor delivers a power rating of 0.1 watts with a tight tolerance of 1%, allowing for precise current control and stability in electronic circuits. This component is suitable for various engineering applications, including telecommunications, consumer electronics, and automotive electronics, where compact size and reliability are crucial. The resistors are organised in a ring binder, facilitating easy handling and storage in laboratory or production environments. Ideal for surface-mount technology assembly, these resistors provide consistent performance in both prototyping and mass production.
Type SMD
Power Rating 0.1W
Content 1000
Product Type Ring binder
Tolerance ± 1%

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot