TRU COMPONENTS Tc-6869404 Ring Binder SMD 0603 0.1 W 5 Percent Resistors 1000

MPN
TC-6869404
EAN-13
4016139335896
Order Code
18-3364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £28.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

TruComponents TC-6869404 is a high-quality ring binder that contains SMD 0603 resistors, designed for precision and reliability in electronic applications. Each resistor in this assembly features a power rating of 0.1 watts and a tolerance of 5 percent, ensuring consistent performance under specified conditions. Engineered for optimal use in surface-mount technology, these resistors are suitable for various applications, including consumer electronics, telecommunications equipment, and other circuits requiring compact and efficient power management solutions. With 1000 resistors included, the TC-6869404 provides a comprehensive set for small to medium-scale projects, essential for engineers seeking dependable and organised components in their design processes.
Type SMD
Power Rating 0.1W
Content 1000
Product Type Ring binder
Tolerance ± 5%

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot