TRU COMPONENTS Tc-6869400 Ring Binder SMD Resistors 0402 0.625 W 1% 1000 Parts

MPN
TC-6869400
EAN-13
4016139335919
Order Code
18-3363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £34.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

TruComponents TC-6869400 is an extensive assembly of 0603 SMD resistors, offering a comprehensive solution for engineering projects requiring precision and reliability. This ring binder package contains 0402-sized resistors, each with a power rating of 0.625 watts and a tolerance of 1%, ensuring consistent performance across various applications. With 1000 components included, this product is ideally suited for use in electronic circuits where space constraints and power efficiency are of concern, such as in advanced microelectronics, telecommunications devices, and consumer electronics. The precise engineering of these resistors makes them a dependable choice for professionals seeking high-quality components for sensitive circuitry.
Type SMD
Power Rating 0.625W
Content 1000
Product Type Ring binder
Tolerance ± 1%

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot