TRU COMPONENTS Tc-6703316 Cermet Resistor 15Ω SMD 0805 0.125 W 1% 200 PPM °C

TRU COMPONENTS Tc-6703316 Cermet Resistor 15Ω SMD 0805 0.125 W 1% 200 PPM °C

MPN
TC-6703316
EAN-13
4053199537877
Order Code
18-3359

Discontinued


TruComponents TC-6703316 is a precision cermet resistor designed for surface-mount applications with an 0805 package. It provides a resistance of 15 ohms with a power rating of 0.125 watts, maintaining high accuracy with a tolerance of 1% and a temperature coefficient of 200 ppm/°C. These attributes make the component suitable for applications requiring reliable performance across varying thermal conditions, such as in precision instrumentation, communication devices, and consumer electronics. The consistency and durability of the cermet material ensure stability, which is critical for circuit designs that demand precision. Often used in high-density electronic assemblies, these resistors contribute significantly to space-saving designs while ensuring electrical integrity.
Type SMD
Resistance 15Ω
Power Rating 0.125W
Content 5000
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot