TRU COMPONENTS TC-6309544 LED wired White 5mm 12500mcd 20°/25° 20mA

MPN
TC-6309544
EAN-13
2050004902785
Order Code
18-3354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
50+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 395 in stock

TruComponents TC-6309544 is a precision-engineered LED that excels in delivering reliable illumination for a wide range of technical applications. This LED, boasting a 5 mm white circular design, emits an impressive light output of 12500 millicandela with a viewing angle extending between 20 and 25 degrees, made possible by an operational current of 20 mA. Such features make it ideal for use in LED strip lighting, indicator lights, and a variety of signalling devices where efficient and focused light dispersion is required. The robust construction and performance of the LED ensure its suitability for both indoor and outdoor applications in electronic projects and industrial systems, providing dependable service across numerous engineering environments.
LED Colour White
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 12500mcd
Forward Voltage 3.5V
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot