TRU COMPONENTS TC-13865324 Enclosure 151.4x121.4x60mm PC Light grey

MPN
TC-13865324
Order Code
18-3337
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £12.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TRU COMPONENTS TC-13865324 is a heavy duty enclosure expertly designed for industrial applications requiring robust protection and durability. This industrial-grade casing, with part number 6U07121206639, features dimensions of 151.4 x 121.4 x 60 millimetres and is constructed from high-quality polycarbonate (PC) material, known for its excellent impact resistance and thermal stability. Its light grey finish ensures suitability for various environments, while protecting sensitive electronic equipment from potential hazards such as dust and moisture ingress. Commonly utilised in control units, electrical panels, and telecommunications, this enclosure provides engineers with a reliable solution for housing electronic components in challenging operational settings.
Type Industrial-grade casing
Enclosure Length 151.4mm
Enclosure Width 121.4mm
Enclosure Height 60mm
Colour Light grey, Transparent
Content 1
Dimensions (L x W x H) 151.4 x 121.4 x 60 mm
Inside height 52.9mm
Inside Width 112.5mm
Internal depth 112.5mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot