TRU COMPONENTS TC-13865156 Uni Enclosure PC Light grey Transparent 200x100x75mm

MPN
TC-13865156
Order Code
18-3276
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £17.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

TRU COMPONENTS TC-13865156 is a heavy-duty enclosure designed for versatile industrial applications. This industrial-grade casing, also known by its alternate description TRU COMPONENTS 6U07201008139, measures 200 x 100 x 75 mm and is constructed from high-quality polycarbonate (PC) material. The enclosure is light grey in colour, offering a balance between durability and aesthetic subtlety. It is ideally suited for housing sensitive electronic components, providing protection against environmental conditions and ensuring longevity and reliability in demanding settings. Commonly utilised in engineering applications such as control panels and instrumentation projects, this enclosure provides superior defence against dust and impact, making it an essential component in both indoor and outdoor installations.
Type Industrial-grade casing
Enclosure Length 200mm
Enclosure Width 100mm
Enclosure Height 75mm
Colour Light grey, Transparent
Content 1
Dimensions (L x W x H) 200 x 100 x 75 mm
Inside height 67.9mm
Inside Width 91.9mm
Internal depth 191.9mm
IP Rating IP66, IP68
Material Polycarbonate (PC)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot