TRU COMPONENTS TC-13865132 Industrial casing Light grey Transparent 160x80x60mm

MPN
TC-13865132
Order Code
18-3266
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £11.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TRU COMPONENTS TC-13865132 is an industrial-grade casing known for its robust construction and reliability in various engineering environments. This heavy-duty enclosure, also referred to by its alternate description 6U07160806437, is crafted from high-quality ABS-PC material, which provides exceptional durability against harsh conditions. The casing measures 160 x 80 x 60 mm and features a light grey and transparent finish that combines aesthetic appeal with practical visibility for monitoring internal components. Such enclosures are typically employed in the protection of sensitive electronics, offering effective shielding in industrial automation and control systems. Its design ensures that it can withstand demanding applications, making it an ideal choice for engineers seeking reliable solutions for equipment housing.
Type Industrial-grade casing
Enclosure Length 160mm
Enclosure Width 80mm
Enclosure Height 60mm
Colour Light grey, Transparent
Protection Rating IP65
Content 1
Dimensions (L x W x H) 160 x 80 x 60 mm
Inside height 52.9mm
Inside Width 71.9mm
Internal depth 151.9mm
IP Rating IP65
Material ABS-PC

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot