TRU COMPONENTS TC-13865064 Enclosure light grey ABS 90x90x60mm

MPN
TC-13865064
Order Code
18-3231
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £11.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TRU COMPONENTS TC-13865064 is an industrial-grade enclosure crafted from light grey acrylonitrile butadiene styrene, measuring 90 x 90 x 60 mm. This heavy duty enclosure, also referred to by the alternate product number 6U07090906017, is designed to provide robust protection for sensitive electronic components and systems. Its ABS construction ensures significant durability and resilience against various environmental conditions, making it suitable for use in industrial automation, control systems, and other engineering applications where reliability is paramount. This enclosure is ideal for safeguarding delicate circuits and instrumentation from dust, moisture, and mechanical impact, thereby enhancing the longevity and performance of the enclosed devices.
Type Industrial-grade casing
Enclosure Length 90mm
Enclosure Width 90mm
Enclosure Height 60mm
Colour Light grey
Protection Rating IP65
Content 1
Dimensions (L x W x H) 90 x 90 x 60 mm
Inside height 52.9mm
Inside Width 81.9mm
Internal depth 81.9mm
IP Rating IP65
Material Acrylonitrile butadiene styrene

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot