TRU COMPONENTS TC-13596604 Fuse circuit breaker 150A Black Automotive Fuse

MPN
TC-13596604
EAN-13
4064161476063
Order Code
18-2971
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £21.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 271 in stock

TRU COMPONENTS TC-13596604 is a fuse circuit breaker designed for use in automotive electrical systems. This component functions as a 150 A automotive fuse with a robust design, featuring a black casing that provides reliable overcurrent protection for various electrical and electronic devices within a vehicle. It is particularly suited for high-current applications such as car stereos and other automotive electronics where a stable 12 V power supply is crucial. The TC-13596604 facilitates the safe operation of components like light bulbs by preventing excess current flow, thereby safeguarding circuitry from potential damage. This fuse circuit breaker is an essential component in maintaining the integrity and efficiency of a vehicle's electrical system.
Type Fuse circuit breaker
Current Rating (Amps) 150A
Voltage Rating 14V
Colour Black
Content 1
Height 45mm
Length 87mm
Width 49mm

Reviews

Be the first to submit a review

Trustpilot