TRU COMPONENTS TC-13596600 Fuse circuit breaker 100A Black Automotive Fuse

MPN
TC-13596600
EAN-13
4064161476056
Order Code
18-2968
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £18.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 252 in stock

TRU COMPONENTS TC-13596600 is a robust automotive fuse circuit breaker designed to handle a rated current of 100 A. This component is encased in a durable black housing, making it suitable for various vehicular electrical systems, including car stereos and lighting applications. Depicted as an efficient alternative to conventional light bulbs and car fuse solutions, this circuit breaker offers effective overcurrent protection in 12 V automotive electrical systems. It is particularly well-suited to prevent damage in circuits powering high-demand accessories or custom installations, ensuring the electrical integrity and reliability required by modern automotive engineering.
Type Fuse circuit breaker
Current Rating (Amps) 100A
Voltage Rating 14V
Colour Black
Content 1
Height 45mm
Length 87mm
Width 49mm

Reviews

Be the first to submit a review

Trustpilot