TRU COMPONENTS TC-13577064 Network cable CAT 7 S/FTP Orange 100 m Unassembled

MPN
TC-13577064
EAN-13
4064161474083
Order Code
18-2956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £157.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 60 availableBack-order availability date - 04/12/2026

TRU COMPONENTS TC-13577064 is a high-performance network cable designed for demanding networking applications. As a Category 7 S/FTP cable, it features a double-shielded design with foil shielding for each pair and an overall braided shield, providing high levels of protection against electromagnetic interference. This cable includes eight conductor wires, arranged in four twisted pairs with a conductor size of 0.24 mm², ensuring robust data transmission with minimal signal loss. The cable's 100-metre length and vibrant orange colour make it suitable for both extensive installations and easy identification in complex networking environments. Ideal for applications requiring high-speed, reliable data communication, such as data centres, server rooms, and advanced office networks, this cable is designed to support data rates of up to 10 Gbps over Ethernet.
Colour Orange
Length 100m
LAN Category CAT 7
Shielding S/FTP
AWG max. 23
Conductor Cross Section 4 x 2 x 0.24 mm² + 4 x 2 x 0.24 mm²
Cross section (each core) 0.24mm²
Height 7.6mm
Insulation Material Foam Skin PE
Max. frequency 1000MHz
Max. temperature range (fixed installation) +75°C
Max. temperature range (flexible installation) +75°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -20°C
No. of leads 8
No. of leads (part 2) 8
Product Type Network cable
Specification CAT 7
Twisted pair cabling (part 1) Yes (1)
Twisted pair cabling (yes/no) Yes (1)
Type TC-13577064

Reviews

Be the first to submit a review

Trustpilot