TRU COMPONENTS TC-13577060 Network cable CAT 7 Orange 50 m Unassembled

MPN
TC-13577060
EAN-13
4064161474076
Order Code
18-2954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £80.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 276 in stock

TRU COMPONENTS TC-13577060 is a CAT 7 network cable that features an S/FTP construction, offering superior shielding with its four pairs of twisted copper wires, each measuring 0.24 mm². This unassembled cable spans 50 metres in length and is encased in a durable orange sheath, making it suitable for high-performance networking and data transmission applications. The cable is engineered to support frequencies up to 600 MHz, making it ideal for use in data centres, server rooms, and other environments requiring robust network infrastructure. It also complies with stringent standards to ensure low crosstalk and interference, providing reliable and efficient communication for modern digital systems.
Colour Orange
Length 50m
LAN Category CAT 7
Shielding S/FTP
AWG max. 23
Conductor Cross Section 4 x 2 x 0.24 mm² + 4 x 2 x 0.24 mm²
Cross section (each core) 0.24mm²
Height 7.6mm
Insulation Material Foam Skin PE
Max. frequency 1000MHz
Max. temperature range (fixed installation) +75°C
Max. temperature range (flexible installation) +75°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -20°C
No. of leads 8
No. of leads (part 2) 8
Product Type Network cable
Specification CAT 7
Twisted pair cabling (part 1) Yes (1)
Twisted pair cabling (yes/no) Yes (1)
Type TC-13577060

Reviews

Be the first to submit a review

Trustpilot