TRU COMPONENTS TC-13576748 Network cable CAT 7a S/FTP Orange 500 m

MPN
TC-13576748
EAN-13
4064161474052
Order Code
18-2953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £833.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 04/12/2026

TRU COMPONENTS TC-13576748 is a high-performance network cable designed to meet the demanding requirements of modern data transmission applications. This CAT 7a S/FTP cable features an advanced shielding mechanism, utilising four pairs of twisted copper conductors, each with a cross-sectional area of 0.27 mm², ensuring minimal interference and maximum data integrity. The cable’s S/FTP designation indicates that each pair of wires is shielded with foil, and an overall braid provides additional protection against electromagnetic interference. The bright orange jacket enhances visibility and identification in complex installations, and it is supplied on a 500 metre reel for large-scale deployments. Suitable for data centres, high-speed networking installations, and telecommunications infrastructure, the TC-13576748 enables robust and reliable data communication needed for Ethernet networks supporting high throughput and low latency.
Colour Orange
Length 500m
LAN Category CAT 7a
Shielding S/FTP
AWG max. 23
Conductor Cross Section 4 x 2 x 0.27 mm² + 4 x 2 x 0.27 mm²
Cross section (each core) 0.27mm²
Height 7.7mm
Insulation Material Foam Skin PE
Max. frequency 1300MHz
Max. temperature range (fixed installation) +75°C
Max. temperature range (flexible installation) +75°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -20°C
No. of leads 8
No. of leads (part 2) 8
Product Type Network cable
Specification CAT 7a
Twisted pair cabling (part 1) Yes (1)
Twisted pair cabling (yes/no) Yes (1)
Type TC-13576748

Reviews

Be the first to submit a review

Trustpilot