TRU COMPONENTS TC-13576744 Network cable Cat 7 Orange 500 m Unassembled

MPN
TC-13576744
EAN-13
4064161474045
Order Code
18-2952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £838.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 53 availableBack-order availability date - 04/12/2026

TRU COMPONENTS TC-13576744 is a high-performance networking cable specifically designed to meet the demanding requirements of modern data transmission systems. This Category 7 cable features S/FTP shielding and consists of 4 pairs of twisted copper conductors, each pair with a cross-sectional area of 0.24 mm², ensuring exceptional noise resistance and signal integrity. The cable comes unassembled and is 500 metres in length, providing flexibility and extensive reach for large-scale installations. Its orange outer sheath facilitates easy identification and management within structured cabling environments. Typical engineering applications include data centres, large-scale enterprise networks, and mission-critical systems where reliable and high-speed data transmission is paramount.
Colour Orange
Length 500m
LAN Category CAT 7
Shielding S/FTP
AWG max. 23
Conductor Cross Section 4 x 2 x 0.24 mm² + 4 x 2 x 0.24 mm²
Cross section (each core) 0.24mm²
Height 7.6mm
Insulation Material Foam Skin PE
Max. frequency 1000MHz
Max. temperature range (fixed installation) +75°C
Max. temperature range (flexible installation) +75°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -20°C
No. of leads 8
No. of leads (part 2) 8
Product Type Network cable
Specification CAT 7
Twisted pair cabling (part 1) Yes (1)
Twisted pair cabling (yes/no) Yes (1)
Type TC-13576744

Reviews

Be the first to submit a review

Trustpilot