TRU COMPONENTS TC-13557948 Accessories manager Clip-mount 205x273x45 mm

MPN
TC-13557948
EAN-13
4064161472799
Order Code
18-2951
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 370 in stock

TruComponents TC-13557948,is designed to efficiently manage accessory storage and organisation. This clip-mount accessory manager, alternatively described as 3389487, measures 205x273x45 mm and integrates seamlessly into various technical settings due to its compact yet robust design. It is particularly suitable for use in electronic assembly environments, laboratories, and workshops where precision and efficient space utilisation are crucial. Engineered for durability, the TC-13557948 is crafted to withstand demanding conditions while providing ease of access and arrangement of components.
Type Accessories manager
Colour Black
Dimensions (L x W x H) 205 x 273 x 45 mm
Height 45mm
Length 205mm
Product Type Accessories manager
Weight 330g
Width 273mm

Reviews

Be the first to submit a review

Trustpilot