TRU COMPONENTS TC-13496748 Power supply unit 24 V DC 4.5 A 108 W

MPN
TC-13496748
EAN-13
4064161472232
Order Code
18-2837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 269 in stock

TruComponents TC-13496748 is a robust power supply unit designed to deliver a stable output of 24 V DC at 4.5 A, providing a total power capacity of 108 W. This unit is integral for applications requiring reliable and consistent power delivery, commonly found within a multitude of industrial and computing environments. Notable for its efficiency and durability, the TC-13496748 is particularly well-suited for use in automated systems, telecommunications infrastructure, and precision instrumentation setups. Its compact design ensures easy integration into standardised equipment racks, and it meets relevant safety and electromagnetic compatibility standards, ensuring dependable performance in demanding settings. The TruComponents TC-13496748 unit is engineered to support both current stability and efficient power conversion, making it ideal for engineers seeking reliable computer power supply solutions.
Type Power supply unit
Output Voltage 24V DC
Power Rating 108W
Output Current 4.5A
Input Voltage 264V AC
Ambient temperature 25°C
Connection Screw connector
Consumption (standby) 0.5W
Dimensions (L x W x H) 129 x 97 x 30 mm
Efficiency to 90%
Height 30mm
Input frequency 50/60Hz
Length 129mm
Max. output current 4.5A
Maximum Operating Temperature 70°C
Min. operating temperature (derating) -20°C
Minimum Input Volage 90V AC
No. of outputs 1
Output voltage (max.) 24V DC
Power 108W
Protection Class I
Residual ripple 150 mVpp
Tolerance (output voltage) +/-1%
Weight 340g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot