TRU COMPONENTS TC-13496744 Power supply unit 15 V DC 7 A 105 W

MPN
TC-13496744
EAN-13
4064161472225
Order Code
18-2836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 289 in stock

TruComponents TC-13496744, identified as a computer power supply unit, delivers a stable output of 15 V DC with a current capacity of 7 A, providing a total power output of 105 W. This power supply unit is engineered to cater to applications requiring precise voltage and current regulation, such as sensitive electronic equipment and computing devices. The unit is designed to ensure efficient energy conversion and reliable operation, even under fluctuating input conditions. Given its robust construction and dependable output characteristics, it is commonly implemented in industrial control systems, laboratory equipment, and custom-built computer assemblies where consistency and reliability are essential.
Type Power supply unit
Output Voltage 15V DC
Power Rating 105W
Output Current 7A
Input Voltage 264V AC
Ambient temperature 25°C
Connection Screw connector
Consumption (standby) 0.5W
Dimensions (L x W x H) 129 x 97 x 30 mm
Efficiency to 88.5%
Height 30mm
Input frequency 50/60Hz
Length 129mm
Max. output current 7A
Maximum Operating Temperature 70°C
Min. operating temperature (derating) -20°C
Minimum Input Volage 90V AC
No. of outputs 1
Output voltage (max.) 15V DC
Power 105W
Protection Class I
Residual ripple 120 mVpp
Tolerance (output voltage) +/-1%
Weight 340g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot