TRU COMPONENTS TC-13496736 Power supply unit 5 V DC 18 A 90 W

MPN
TC-13496736
EAN-13
4064161472201
Order Code
18-2834
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 284 in stock

TruComponents TC-13496736 power supply unit delivers a stabilised output of 5 V DC at a current rating of 18 A, supporting a power capacity of 90 W. Designed for computer power supply applications, this unit ensures precise voltage regulation essential for sensitive electronic components. Its robust design makes it suitable for integration into various electrical systems requiring consistent power delivery, such as embedded systems and industrial computing environments. The TC-13496736 is engineered to meet rigorous performance standards, providing reliable operation in both commercial and industrial settings where consistent energy conversion is paramount.
Type Power supply unit
Output Voltage 5V DC
Power Rating 90W
Output Current 18A
Input Voltage 264V AC
Ambient temperature 25°C
Connection Screw connector
Consumption (standby) 0.5mW
Dimensions (L x W x H) 129 x 97 x 30 mm
Efficiency to 86%
Height 30mm
Input frequency 50/60Hz
Length 129mm
Max. output current 18A
Maximum Operating Temperature 70°C
Min. operating temperature (derating) -20°C
Minimum Input Volage 90V AC
No. of outputs 1
Output voltage (max.) 5V DC
Power 90W
Protection Class I
Residual ripple 100 mVpp
Tolerance (output voltage) +/-2%
Weight 340g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot