TRU COMPONENTS TC-13493660 Power supply unit 12V DC 12A 50.4W AC/DC Converter

MPN
TC-13493660
EAN-13
4064161472188
Order Code
18-2830
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 225 in stock

TruComponents TC-13493660 is a versatile and robust power supply unit engineered for reliable performance in a variety of computer applications. With an output of 12 volts DC and a maximum current of 12 amperes, this unit delivers a total power capacity of 50.4 watts, making it suitable for systems requiring a stable DC voltage source. Designed for use in industrial and domestic computer systems, it ensures efficient power regulation and distribution. The unit is particularly beneficial in contexts where consistent voltage output is critical, such as in data processing equipment and sensitive electronic devices. Its construction facilitates integration into existing systems where precise power management is essential.
Type Power supply unit
Output Voltage 12 V DC
Power Rating 50.4W
Output Current 12A
Input Voltage 264V AC
Ambient temperature 25°C
Connection Screw connector
Consumption (standby) 0.3W
Dimensions (L x W x H) 99 x 82 x 30 mm
Efficiency to 86%
Height 30mm
Input frequency 50/60Hz
Length 99mm
Max. output current 12A
Maximum Operating Temperature 70°C
Min. operating temperature (derating) -20°C
Minimum Input Volage 90V AC
No. of outputs 1
Output voltage (max.) 12V DC
Power 50.4W
Protection Class I
Residual ripple 120 mVpp
Tolerance (output voltage) +/-1%
Weight 230g
Width 82mm

Reviews

Be the first to submit a review

Trustpilot