TRU COMPONENTS TC-13493656 Power supply unit 5 V DC 10 A 50 W

MPN
TC-13493656
EAN-13
4064161472171
Order Code
18-2829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 227 in stock

TruComponents TC-13493656 is a robust power supply unit designated for use in various electronic and computer systems. It delivers a stable 5 V DC output with a maximum current of 10 A, encapsulating a total power rating of 50 W, rendering it suitable for high-efficiency applications that require precise voltage regulation and dependability. Its design is optimised to be integrated into computer power supply units, making it an ideal choice for systems that demand consistent power delivery in a compact form factor. The unit's reliability and efficiency are critical in applications such as embedded systems, industrial controllers, and custom electronics where maintaining voltage stability is paramount. With its focused design specifications, the TC-13493656 fits seamlessly into environments where continuous and reliable power supply is essential.
Type Power supply unit
Output Voltage 5V DC
Power Rating 50W
Output Current 10A
Input Voltage 264V AC
Ambient temperature 25°C
Connection Screw connector
Consumption (standby) 0.3W
Dimensions (L x W x H) 99 x 82 x 30 mm
Efficiency to 83%
Height 30mm
Input frequency 50/60Hz
Length 99mm
Max. output current 10A
Maximum Operating Temperature 70°C
Min. operating temperature (derating) -20°C
Minimum Input Volage 90V AC
No. of outputs 1
Output voltage (max.) 5V DC
Power 50W
Protection Class I
Residual ripple 80 mVpp
Tolerance (output voltage) +/-2%
Weight 203g
Width 82mm

Reviews

Be the first to submit a review

Trustpilot