TRU COMPONENTS TC-13492776 Linear actuator 50mm stroke 250N thrust 24V DC

MPN
TC-13492776
EAN-13
4064161407999
Order Code
18-2815
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £52.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

TruComponents TC-13492776, also referenced as 3373194, is a robust linear actuator designed to deliver a stroke length of 50mm with a thrust capacity of 250N powered by a 24V DC supply. This product is engineered to provide precise linear motion, making it ideal for applications such as automated control systems, actuation mechanisms in industrial machines, and robotics. The actuator's sturdy construction ensures reliability and long-term performance under demanding conditions. Its compatibility with standard 24V DC systems enhances its versatility in various engineering projects where linear actuation is required.
Type TC24-50-250
Nominal Voltage 24V DC
Product Type Linear actuator
Speed (max.) 30mm/s
Stroke Length 50mm
Thrust 250N

Reviews

Be the first to submit a review

Trustpilot