TRU COMPONENTS TC-13492760 Linear actuator 25mm stroke 1000N thrust 24V DC

MPN
TC-13492760
EAN-13
4064161408804
Order Code
18-2811
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £52.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

TruComponents TC-13492760 is a linear actuator designed with precision and durability in mind, featuring a 25 mm stroke and a robust thrust capacity of 1000 N, powered by a 24 V DC motor. Alternate description 3373190, the actuator is engineered to deliver reliable performance in applications demanding precise linear motion, making it ideal for use in industrial automation, robotics, and adjustable equipment systems. Its compact design allows for easy integration into various engineering projects, while its high load capacity ensures consistent functionality in demanding operational environments.
Type TC24-25-1000
Nominal Voltage 24V DC
Product Type Linear actuator
Speed (max.) 7mm/s
Stroke Length 25mm
Thrust 1000N

Reviews

Be the first to submit a review

Trustpilot