TRU COMPONENTS Tc-13492728 LED Transformer 12W 1.0A 12V DC Not Dimmable

MPN
TC-13492728
EAN-13
4064161408729
Order Code
18-2809
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 531 in stock

TruComponents TC-13492728 is a robust LED transformer engineered to deliver a constant voltage output, designed specifically for LED applications. This transformer operates at 12 watts with an output current of 1.0 ampere, and a steady output voltage of 12 volts DC, rendering it suitable for installations on flammable surfaces. The unit, identified also by the alternative description TC-YCL12-1201000 with its characteristic round shape, is designed for applications that do not require dimming capabilities. Its construction and output parameters make it ideal for powering LED lighting systems in both residential and commercial settings, where reliable, consistent voltage is critical for optimal performance and longevity of lighting elements.
Type LED transformer
Output Voltage 12V DC
Output Current 12 W (max)
Input Voltage 240V AC
Colour White
Connection Wire
Dimensions (L x W x H) 50 x 50 x 25 mm
Height 25mm
Inputs 0.2A
IP Rating IP67
Length 50mm
Max. output current 1.0A
Max. power 12W
Maximum Temperature 45°C
Min. temperature -20°C
No. of Inputs 1
No. of outputs 1
Operating Current 0.4A
Test mark SELV class II
Weight 100g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot