TRU COMPONENTS Tc-13492712 LED Transformer 24V DC 20W For Furniture Use

MPN
TC-13492712
EAN-13
4064161408682
Order Code
18-2805
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 332 in stock

TruComponents TC-13492712 is a robust LED driver designed specifically for furniture applications. This transformer, also known as the TC-YSL20F-2400830, delivers a constant voltage output of 24 V DC with a power capacity of 20 watts, supporting a current load of up to 0.83 amperes. Engineered to comply with overvoltage protection standards, it is deemed safe for installation on flammable surfaces, ensuring versatility in various environments. This LED transformer is ideal for lighting applications in furniture, providing reliable power to embedded LED systems, enhancing both functionality and safety in the design of modern furniture solutions. Its compatibility with a wide range of LED lighting fixtures makes it a crucial component for electrical engineers focusing on interior lighting projects.
Type LED transformer
Output Voltage 24V DC
Output Current 20 W (max)
Input Voltage 240V AC
Colour White orange
Connection Screw terminal
Dimensions (L x W x H) 103 x 35.5 x 16.5 mm
Height 16.5mm
Inputs 0.3A
IP Rating IP20
Length 103mm
Max. output current 0.83A
Max. power 20W
Maximum Temperature 45°C
Min. temperature -20°C
No. of Inputs 1
No. of outputs 1
Operating Current 0.3A
Test mark SELV class II
Weight 85g
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot