TRU COMPONENTS Tc-13492692 Tc-Ysl30F-1202500 LED Transformer 30W 12V DC 2.5A

MPN
TC-13492692
EAN-13
4064161408637
Order Code
18-2800
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 596 in stock

TruComponents TC-13492692 is a robust LED transformer, specifically designated under the model number TC-YSL30F-1202500. As an LED driver, it delivers a constant voltage of 12 V DC with a maximum power output of 30 W and a current capacity of 2.5 A, making it suitable for a range of lighting applications. With approval for use on furniture, this transformer is designed to be installed on flammable surfaces without compromising safety, addressing critical concerns in sensitive environments. Its overvoltage protection further enhances reliability and safety, ensuring stable performance in various engineering applications, such as residential and commercial LED lighting systems where regulated and efficient power supply is paramount.
Type LED transformer
Output Voltage 12V DC
Output Current 30 W (max)
Input Voltage 240V AC
Colour White orange
Connection Screw terminal
Dimensions (L x W x H) 160 x 50 x 14 mm
Height 14mm
Inputs 0.4A
IP Rating IP20
Length 160mm
Max. output current 2.5A
Max. power 30W
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 220V AC
No. of Inputs 1
No. of outputs 1
Operating Current 0.4A
Test mark SELV class II
Weight 130g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot