TRU COMPONENTS TC-13473380 Fuse Box 12 Way 5A 10A 15A 20A Car Fuses

MPN
TC-13473380
EAN-13
4064161407753
Order Code
18-2783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £13.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 632 in stock

TRU COMPONENTS TC-13473380 is an automotive fuse box designed to accommodate up to twelve fuses, offering a comprehensive solution for electrical circuit protection in vehicles. The fuse box supports various fuse ratings, including 5 A, 10 A, 15 A, and 20 A, making it adaptable for a wide range of applications such as car stereos, light bulbs, and other electrical components requiring reliable overcurrent protection. This versatile unit ensures efficient current distribution and protection, thus helping to prevent electrical overloads and potential damage to the vehicle's electrical system. Typical engineering applications for this product include integration into automotive electrical systems where circuit protection is critical, ensuring the safe and efficient operation of multiple electrical loads. The TRU COMPONENTS TC-13473380 is an essential component for any automotive electrical system requiring robust and reliable circuit management.
Type Fuse circuit breaker
Current Rating (Amps) NaNA
Voltage Rating 14V
Colour 4-colour
Content 1
Height 37mm
Length 140mm
Width 87mm

Reviews

Be the first to submit a review

Trustpilot