TRU COMPONENTS TC-13473376 6 Way Fuse Box with 5-20A Car Fuses Automotive Fuse

MPN
TC-13473376
EAN-13
4064161407746
Order Code
18-2782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £10.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 550 in stock

TRU COMPONENTS TC-13473376 is a high-quality 6 Way Fuse Box designed for use in automotive applications. This robust unit accommodates car fuses with current ratings ranging from 5 A to 20 A, providing versatile protection for automotive electrical circuits. Engineered for reliability, the fuse box is ideally suited for installation in systems requiring circuit protection for components such as car stereos, light bulbs, and other electrical devices within a vehicle. Its construction ensures secure and efficient connectivity, maintaining consistent performance across a variety of environments. The TC-13473376's compatibility with standard automotive fuses makes it a valuable component for engineers seeking to ensure the safety and functionality of vehicle electrical systems.
Type Fuse circuit breaker
Current Rating (Amps) NaNA
Voltage Rating 14V
Colour 4-colour
Content 1
Height 37mm
Length 87mm
Width 88mm

Reviews

Be the first to submit a review

Trustpilot