TRU COMPONENTS TC-13448484 Cable clips 2-10 mm Ø range Black 500 pcs

MPN
TC-13448484
EAN-13
4260732289210
Order Code
18-2763
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TRU COMPONENTS TC-13448484 cable clips, also known by the alternate description T24CA133, are designed for efficient cable management in a range of engineering and industrial applications. These self-adhesive cable mounts accommodate bundle diameters from 2 to 10 mm, making them versatile enough for various cabling needs. The cable clips are constructed with a reliable adhesive base, ensuring secure attachment on diverse surfaces, which simplifies installation and reduces the need for additional fasteners. Available in a black finish, these clips are often utilised in electronic enclosures, automotive assemblies, and network installations to maintain organised cable routing and minimise interference. Supplied in packs of 500, these cable mounts offer practicality for both large-scale and small-scale projects, providing dependable cable management solutions across multiple domains.
Type T24CA133
Material Polyethylene (PE), Steel
Colour Black
Bundle diameter 10mm
Content 500
Maximum Temperature 80°C
Min. temperature -20°C
Product Type Cable clips

Reviews

Be the first to submit a review

Trustpilot