TRU COMPONENTS TC-13448480 Cable clips black 2 to 12 mm Dia range 500 pcs

MPN
TC-13448480
EAN-13
4260732289203
Order Code
18-2762
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TRU COMPONENTS TC-13448480 is a versatile and reliable cable management solution, ideal for various engineering environments. These cable clips, also known under the alternate description T24CA132, are designed to accommodate a bundle diameter range from 2 to 12 mm, providing support for a wide array of cable sizes. Constructed in black, these clips are supplied in a pack of 500 pieces, making them well-suited for large-scale installations. The self-adhesive feature ensures a secure hold on different surfaces, enhancing the organisation of cable arrays in applications such as data centres, telecommunications, and industrial control systems. Their sturdy design and ease of installation make them an essential component for maintaining order and preventing cable strain in complex setups.
Type T24CA132
Material Polyethylene (PE), Steel
Colour Black
Bundle diameter 12mm
Content 500
Maximum Temperature 80°C
Min. temperature -20°C
Product Type Cable clips

Reviews

Be the first to submit a review

Trustpilot