TRU COMPONENTS TC-13448476 T24CA131 Cable clips Black Ø 3-12mm 400 pcs

MPN
TC-13448476
EAN-13
4260732289197
Order Code
18-2761
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TRU COMPONENTS TC-13448476 is a versatile set of cable clips, also referred to as T24CA131, designed for effective wire management solutions. These self-adhesive cable mounts accommodate bundle diameters ranging from 3 mm to 12 mm, offering flexible installation options for various cable sizes. With a robust adhesive backing, they provide a secure grip on surfaces, ensuring stable placement of cables without the need for additional tools. Engineered for use in applications such as electronics, telecommunications, and automotive industries, these cable clips are ideal for organising wiring harnesses in constrained spaces. The set includes 400 black clips, enabling extensive coverage for large-scale projects requiring efficient and orderly cable routing.
Type T24CA131
Material Polyethylene (PE), Steel
Colour Black
Bundle diameter 12mm
Content 400
Maximum Temperature 80°C
Min. temperature -20°C
Product Type Cable clips

Reviews

Be the first to submit a review

Trustpilot