TRU COMPONENTS TC-13448472 Cable clips black Ø range 3-10 mm 300 pcs

MPN
TC-13448472
EAN-13
4260732289180
Order Code
18-2760
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TRU COMPONENTS TC-13448472 Cable Clips are designed for securing cables in a wide range of applications, accommodating bundle diameters from 3 to 10 mm. Each clip features a self-adhesive backing, allowing for easy installation on various surfaces. The cable clips are manufactured in a durable black material and come in a package containing 300 units. These clips are particularly useful in engineering settings where organised cable management is essential, such as in electrical panels, server rooms, and automotive wiring harnesses. Their reliable adhesive and capacity to handle multiple cable sizes make them an ideal choice for both temporary and permanent cable installations.
Type T24CA130
Material Polyethylene (PE), Steel
Colour Black
Bundle diameter 10mm
Content 300
Maximum Temperature 80°C
Min. temperature -20°C
Product Type Cable clips

Reviews

Be the first to submit a review

Trustpilot