TRU COMPONENTS TC-13448468 Cable clips white Bundle Ø 2-10 mm 500 pcs

MPN
TC-13448468
EAN-13
4260732289173
Order Code
18-2759
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TRU COMPONENTS' TC-13448468 cable clips are precisely engineered to securely manage cables within a bundle diameter range of 2 to 10 mm. These white cable clips, also identified by the alternate code T24CA129, are supplied in a quantity of 500 pieces per package. Fitted with a reliable self-adhesive backing, these mounts are designed to simplify the organisation and routing of cables, providing an efficient solution for fastening in densely wired environments. Their robust adhesion makes them ideal for use in electrical cabinets, network installations, and other settings requiring stable cable management. Suitable for both temporary and permanent installations, these clips offer high versatility across a variety of engineering applications.
Type T24CA129
Material Polyethylene (PE), Steel
Colour White
Bundle diameter 10mm
Content 500
Maximum Temperature 80°C
Min. temperature -20°C
Product Type Cable clips

Reviews

Be the first to submit a review

Trustpilot